HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 843-6236
- Distrelec Article No.:
- 144-04-787
- Mfr. Part No.:
- 09672374704
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.30
(exc. VAT)
€6.52
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.30 |
| 10 - 24 | €5.10 |
| 25 - 49 | €4.44 |
| 50 + | €4.22 |
*price indicative
- RS Stock No.:
- 843-6236
- Distrelec Article No.:
- 144-04-787
- Mfr. Part No.:
- 09672374704
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 6A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| D-Sub Shell Size | DS-5 | |
| Housing Material | Metal | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | D-Sub Standard | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 6A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
D-Sub Shell Size DS-5 | ||
Housing Material Metal | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series D-Sub Standard | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.
Related links
- HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Deltron Connectors DTSWM 37 Way Right Angle PCB D Sub Standard Connector
- HARTING Stamped 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING D-Sub Standard 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- RS PRO 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS PRO 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- TE Connectivity 1-2157480-4 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
