3M 8300 25 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 121-0135
- Distrelec Article No.:
- 303-88-534
- Mfr. Part No.:
- 8325-6009
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.66
(exc. VAT)
€19.26
(inc. VAT)
- RS Stock No.:
- 121-0135
- Distrelec Article No.:
- 303-88-534
- Mfr. Part No.:
- 8325-6009
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Steel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 8300 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Steel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, RoHS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 8300 | ||
Pitch 2.74mm | ||
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell
For Use With:
• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole);• Strain Relief has to be ordered separately see
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
XXXX-XXX0 part numbers have a Ø3.05 mm flange hole
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
Related links
- 3M 8300 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8300 25 Way Right Angle 2.8 mm Pitch Cable D-Sub Connector Female
- 3M 8300 9 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- 3M 8300 37 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- 3M 8300 50 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector M2.5 Female
- 3M 8200 25 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with Rivet Crimp Male
- 3M 8300 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8300 9 Way Right Angle 2.8 mm Pitch Cable D-Sub Connector Female
