3M 8300 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 827-7542
- Mfr. Part No.:
- 8325-6000
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.63
(exc. VAT)
€14.30
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 118 unit(s) shipping from 02 December 2026
- Plus 252 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.63 |
| 10 - 24 | €10.48 |
| 25 - 49 | €9.55 |
| 50 - 99 | €8.95 |
| 100 + | €8.27 |
*price indicative
- RS Stock No.:
- 827-7542
- Mfr. Part No.:
- 8325-6000
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | PBT | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 8300 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material PBT | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 8300 | ||
Pitch 1.27mm | ||
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell
For Use With:
• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole);• Strain Relief has to be ordered separately see
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
XXXX-XXX0 part numbers have a Ø3.05 mm flange hole
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
Related links
- 3M 8300 25 Way Right Angle 2.8 mm Pitch Cable D-Sub Connector Female
- 3M 8300 25 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- 3M 8300 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8300 9 Way Right Angle 2.8 mm Pitch Cable D-Sub Connector Female
- Molex 83424 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female