Norcomp 380 15 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Female

Get a bulk buy discount

Add 25 more to save 32%

View bulk pricing options

Subtotal (1 unit)*

€18.35

(exc. VAT)

€22.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 87 unit(s) shipping from 13 January 2027
  • Plus 90 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€18.35-
25 - 49€12.4132%
50 - 249€12.0634%
250 - 499€11.7535%
500 +€11.4237%

*price indicative

RS Stock No.:
135-4271
Mfr. Part No.:
380-015-213L001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

15

Current

1A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Micro-D

Housing Material

PBT

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Material

Brass

Series

380

Contact Plating

Gold

Pitch

1.27mm

COO (Country of Origin):
TW

NorComp MICRO-D 380 and 381 Series Micro Miniature D-Sub Connectors


MICRO-D 380 and 381 series PCB mount micro-miniature D-Sub connectors with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These 380 series MICRO-D d-sub connectors have a metal to metal interface for improved grounding and shielding and a robust mechanical connection. The right angle versions of these micro-miniature D-Sub connectors feature boardlocks for extra retention on the PCB and 2.56 female screwlocks for a secure mounting connection. These MICRO-D D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions and intermate with most commercial competitive products.

Features and Benefits


• Compact space saving design, 1/3 size of standard D-Sub connectors

• Metal to metal interface for improved grounding and shielding

• Boardlocks (R/A versions) for extra PCB retention

• Screwlocks (R/A versions) for secure mounting

• 1 A contact rating

• Intermate with most commercial competitive products

Product Application Information


These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.

D-Sub Connectors - NorComp


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy