Norcomp MICRO-D 9 Way Straight Cable D-Sub Connector Female

Image representative of range

Get a bulk buy discount

Add 25 more to save 22%

View bulk pricing options

Subtotal (1 unit)*

€39.02

(exc. VAT)

€47.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 27 unit(s) shipping from 25 November 2026
  • Plus 9 unit(s) shipping from 30 November 2026
  • Plus 26 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€39.02-
25 - 49€30.2022%
50 - 249€29.4024%
250 - 499€28.6226%
500 +€27.8928%

*price indicative

RS Stock No.:
135-4283
Mfr. Part No.:
CCA-009-M.5R152
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

Standard

Housing Material

Thermoplastic

Termination Type

Pre-Wired

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Series

MICRO-D

COO (Country of Origin):
TW

NorComp MICRO-D Micro-Miniature D-Sub Connector Cable Assemblies


MICRO-D micro-miniature d-sub cable assemblies consisting of a cable terminated one end with a female MICRO-D D-sub connector. The MICRO-D D-sub connectors have a 1.27mm pitch, a compact design and are 1/3 the size of a standard D-Sub connector. These MICRO-D d-sub connectors have a metal interface for improved grounding and shielding and a robust mechanical connection. The cable assembly is supplied with an assembled hood and thumb screws and is available in industry standard sizes of 9, 15 and 25 positions with 0.5 m and 2 m cable lengths.

Features and Benefits


• Compact space saving design, 1/3 size of standard D-Sub connectors

• Metal interface for improved grounding and shielding

• Intermate with most commercial competitive products

• Fully assembled with 2 cable lengths

Product Application Information


These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.

D-Sub Connectors - NorComp


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy