Norcomp MICRO-D 9 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- RS Stock No.:
- 135-4274
- Mfr. Part No.:
- 381-009-112L565
- Manufacturer:
- Norcomp
Get a bulk buy discount
Add 25 more to save €113.50
View bulk pricing optionsSubtotal (1 unit)*
€33.76
(exc. VAT)
€41.52
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €33.76 | - |
| 25 - 49 | €29.22 | €113.50 |
| 50 - 249 | €27.41 | €317.50 |
| 250 - 499 | €25.24 | €2,130.00 |
| 500 + | €24.59 | €4,585.00 |
*price indicative
- RS Stock No.:
- 135-4274
- Mfr. Part No.:
- 381-009-112L565
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | High Density | |
| Mounting Hardware | Board Lock | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MICRO-D | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D High Density | ||
Mounting Hardware Board Lock | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MICRO-D | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- TW
NorComp MICRO-D 380 and 381 Series Micro Miniature D-Sub Connectors
MICRO-D 380 and 381 series PCB mount micro-miniature D-Sub connectors with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These 380 series MICRO-D d-sub connectors have a metal to metal interface for improved grounding and shielding and a robust mechanical connection. The right angle versions of these micro-miniature D-Sub connectors feature boardlocks for extra retention on the PCB and 2.56 female screwlocks for a secure mounting connection. These MICRO-D D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions and intermate with most commercial competitive products.
Features and Benefits
• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal to metal interface for improved grounding and shielding
• Boardlocks (R/A versions) for extra PCB retention
• Screwlocks (R/A versions) for secure mounting
• 1 A contact rating
• Intermate with most commercial competitive products
Product Application Information
These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.
D-Sub Connectors - NorComp
Related links
- Norcomp MICRO-D 25 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- Norcomp MICRO-D 15 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- Norcomp MICRO-D 9 Way Straight Cable D-Sub Connector Female
- Norcomp 960, MICRO-D 9 Way Straight D-Sub Connector Female
- Norcomp 190 9 Way Right Angle 2.77 mm Pitch Surface D-Sub Connector, with Board Lock Male
- Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- TE Connectivity 2-517 68 Way Right Angle 1.27 mm Pitch Board D-Sub Connector, with Board Lock Male
- Norcomp MICRO-D 15 Way Straight Cable D-Sub Connector Female
