Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector, with Panel Male
- RS Stock No.:
- 162-0502
- Mfr. Part No.:
- L717D E09P ST1
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 200 units)*
€2,190.60
(exc. VAT)
€2,694.40
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | €10.953 | €2,190.60 |
*price indicative
- RS Stock No.:
- 162-0502
- Mfr. Part No.:
- L717D E09P ST1
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Panel | |
| Housing Material | TPE | |
| Voltage | 300V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94-0, RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Size | E09 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Panel | ||
Housing Material TPE | ||
Voltage 300V | ||
Termination Type Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL94-0, RoHS | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Contact Size E09 | ||
- COO (Country of Origin):
- FR
D-Sub Connector and Backshell Kits
Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry
Related links
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector, with Panel Male
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions D-ST / E3 9 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions FCC17 9 Way Straight Panel Mount D-Sub Connector, with Threaded Insert Male
- Amphenol Communications Solutions FCE17 9 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions L717SD 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
