Amphenol Communications Solutions SD 9 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 170-2614
- Mfr. Part No.:
- L717SDE09P
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 50 units)*
€46.30
(exc. VAT)
€56.95
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 2,400 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €0.926 | €46.30 |
*price indicative
- RS Stock No.:
- 170-2614
- Mfr. Part No.:
- L717SDE09P
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Series | SD | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Series SD | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Plug Right Angle MIL Footprint – Rear Inserts
Related links
- Amphenol Communications Solutions SD 9 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions SD 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Straight D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Vertical D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions SD 15 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions SD 25 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions SD 37 Way Straight Panel Mount D-Sub Connector Female
