Provertha TMC 15 Way Straight Cable D-Sub Connector Female

Subtotal (1 pack of 100 units)*

€121.80

(exc. VAT)

€149.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +€1.218€121.80

*price indicative

RS Stock No.:
170-6701
Mfr. Part No.:
014178
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Product Type

D-Sub Connector

Number of Contacts

15

Current

5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Housing Material

Metal

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

TMC

COO (Country of Origin):
DE

TMC Crimp Snap-In


Installation in KSG 183, 184 und 185 possible

Individual contact assignment, thus also partial assignment

Compatible with all common makes

Can also be applied to external tools

Tinned metal housing with laminated ribbing for the shielding

Related links