Provertha TMC 15 Way Straight 2.74 mm Pitch Surface D-Sub Connector Female
- RS Stock No.:
- 492-0093
- Mfr. Part No.:
- 194278
- Manufacturer:
- Provertha
Image representative of range
Get a bulk buy discount
Add 25 more to save €7.50
View bulk pricing optionsSubtotal (1 unit)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €7.78 | - |
| 25 - 74 | €7.48 | €7.50 |
| 75 - 199 | €7.15 | €47.25 |
| 200 - 399 | €6.85 | €186.00 |
| 400 + | €6.52 | €504.00 |
*price indicative
- RS Stock No.:
- 492-0093
- Mfr. Part No.:
- 194278
- Manufacturer:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 3.5A | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | TMC | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 3.5A | ||
Orientation Straight | ||
Mount Type Surface | ||
Connector Gender Female | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series TMC | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- DE
D-Sub straight SMT connector, RoHS-compliant
Overall height 6.3mm
Thread 4-40
SMT, vertical with extraction hood
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Note
RoHS-compliant
Standards
DIN 41652 CECC 75301-802
Related links
- Provertha TMC-S 9 Way Straight 2.74 mm Pitch Surface D-Sub Connector Female
- Provertha TMC-S 9 Way Straight 2.74 mm Pitch Surface D-Sub Connector Male
- Provertha TMC 15 Way Straight Panel Mount D-Sub Connector Female
- Provertha TMC 15 Way Straight Cable D-Sub Connector Female
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector Female
- Provertha TMC 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- Provertha TMC 15 Way Straight Cable D-Sub Connector
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector Male
