Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- RS Stock No.:
- 259-2624
- Mfr. Part No.:
- 013550
- Manufacturer:
- Provertha
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-2624
- Mfr. Part No.:
- 013550
- Manufacturer:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | M3 Threaded Insert | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | TMC | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware M3 Threaded Insert | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series TMC | ||
Pitch 2.84mm | ||
Dip-soldered connection, straight, threaded bolt and sleeve
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector Female
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- Provertha TMC 25 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector Male
