ITT Cannon ZD* 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector
- RS Stock No.:
- 171-1338
- Mfr. Part No.:
- ZDA15P-1AKN-146
- Manufacturer:
- ITT Cannon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-1338
- Mfr. Part No.:
- ZDA15P-1AKN-146
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Series | ZD* | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Pitch | 2.74 mm | |
| Mount Type | Through Hole | |
| Product Type | D-Sub Connector | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Current | 5 A | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55.0 °C | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Series ZD* | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Pitch 2.74 mm | ||
Mount Type Through Hole | ||
Product Type D-Sub Connector | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Current 5 A | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55.0 °C | ||
Termination Type Solder | ||
ITT ZD 90° PCB Mount
Stamped and formed contacts
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- ITT Cannon ZD* 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector
- ITT Cannon ZD 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- ITT Cannon ZD 62 Way Right Angle Through Hole D-sub Connector Socket
- ITT Cannon ZDF 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- ITT Cannon ZDE Straight Wire D-Sub Connector, with 4 to 40 Screw Lock Female
- ITT Cannon ZD*A 62 Way Panel Mount D-sub Connector Plug, 2.41mm Pitch
- ITT Cannon ZD*A 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
- ITT Cannon ORIGINAL D 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 120 in Through Hole Female
