ITT Cannon ZD 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- RS Stock No.:
- 171-1411
- Mfr. Part No.:
- ZDEA-15P-OL2
- Manufacturer:
- ITT Cannon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1411
- Mfr. Part No.:
- ZDEA-15P-OL2
- Manufacturer:
- ITT Cannon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.29mm | |
| D Connector Type | High Density D-Sub | |
| Current Rating | 2.0A | |
| Housing Material | Steel | |
| Length | 30.89mm | |
| Width | 10.82mm | |
| Depth | 12.55mm | |
| Series | ZD | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Dimensions | 30.89 x 10.82 x 12.55mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.29mm | ||
D Connector Type High Density D-Sub | ||
Current Rating 2.0A | ||
Housing Material Steel | ||
Length 30.89mm | ||
Width 10.82mm | ||
Depth 12.55mm | ||
Series ZD | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Dimensions 30.89 x 10.82 x 12.55mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- ITT Cannon ZD*A 26 Way Panel Mount D-sub Connector Socket, 2.29mm Pitch
- ITT Cannon ZD* 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector
- ITT Cannon ZD*A 62 Way Panel Mount D-sub Connector Plug, 2.41mm Pitch
- ITT Cannon ZD 62 Way Right Angle Through Hole D-sub Connector Socket
- HARTING 26 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- Amphenol ICC 10090928 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- HARTING 44 Way Cable Mount D-sub Connector Plug, 2.29mm Pitch
- HARTING D-Sub High Density 26 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
