HARTING D-Sub High Density 26 Way Through Hole D-sub Connector Plug, 2.29mm Pitch

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
923-0499
Mfr. Part No.:
09562617700
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

2.0A

Housing Material

Steel

Length

39.2mm

Width

10.74mm

Depth

12.55mm

Series

D-Sub High Density

Dimensions

39.2 x 10.74 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Series Number

0956

COO (Country of Origin):
CN

Harting High Density D-Sub PCB Plug Connector with Stamped Male Solder Pins


High Density D-Sub PCB plug connectors with gold plated stamped male pin contacts and solder terminals. These PCB through hole mount HD D-subminiature plug connectors have a metal shell with dimples and 2 x 3.05mm mounting holes.

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy