Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 205-4722
- Mfr. Part No.:
- 181-026-213R531
- Manufacturer:
- Norcomp
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-4722
- Mfr. Part No.:
- 181-026-213R531
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Board Lock | |
| Housing Material | SPCC, Polyamide | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | 181 | |
| Pitch | 2.28mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Panel | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Board Lock | ||
Housing Material SPCC, Polyamide | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series 181 | ||
Pitch 2.28mm | ||
- COO (Country of Origin):
- TW
The Norcomp high density right angle D-sub connector which has a high density and design maximize board space. Its contact type is female and it used nickel plating. It used DIP solder type of termination and it has plug shell have indents to provide grou
3 different mounting option available.
Its operating temperature is -55°C to +105°C
Related links
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with Board Lock Female
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with Board Lock Male
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp 181 44 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with Board Lock Female
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with Board Lock Male
- Norcomp 181 44 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with 4-40 Screw Female
- Norcomp 181 44 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with Board Lock Male
