Norcomp 681S 7 Way Straight Through Hole D-Sub Connector Male
- RS Stock No.:
- 174-8726
- Mfr. Part No.:
- 681S7W2103L001
- Manufacturer:
- Norcomp
Get a bulk buy discount
Add 5 more to save €5.90
View bulk pricing optionsSubtotal (1 unit)*
€14.64
(exc. VAT)
€18.01
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.64 | - |
| 5 - 24 | €13.46 | €5.90 |
| 25 - 49 | €12.49 | €53.75 |
| 50 - 99 | €11.63 | €150.50 |
| 100 + | €10.92 | €372.00 |
*price indicative
- RS Stock No.:
- 174-8726
- Mfr. Part No.:
- 681S7W2103L001
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 7 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Mixed Contact | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 681S | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 7 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Mixed Contact | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 681S | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
Mixed Contact d-sub available in 11 industry standard sizes / positions:
3W3 | 5W1 | 5W5 | 7W2 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4
Available in 40 amp power contacts, 5 amp signal
Allows signal, high current & high voltage in one connector.
Contacts are pre-loaded into the insulator.
Panel Sealing Kits (Removable or Permanent) available as a separate item
Unique sealing method maintains standard D-Sub profile allowing for drop in replacement of current POWER-D connectors
Shell: Steel, nickel plated
Insulator: Glass-Filled Thermoplastic, Black
Signal Contacts: Machined Copper Alloy, Full Gold Flash
Power Contacts: Machined Copper Alloy, Full Gold Flash
Related links
- Norcomp 681S 7 Way Straight Through Hole D-Sub Connector Male
- Norcomp 681S 7 Way Straight Through Hole D-Sub Connector Female
- Norcomp 681S 3 Way Straight Through Hole D-Sub Connector Male
- Norcomp 681M 7 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- Norcomp 680M 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Norcomp 680S 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- CONEC 7 Way Straight Through Hole D-Sub Connector Male, with Solder Cup
- FCT from Molex 173107 7 Way Right Angle Through Hole D-Sub Connector Male 2.74 mm Pitch, with Screw
