CONEC 7 Way Straight Through Hole D-Sub Connector Male, with Solder Cup

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.26

(exc. VAT)

€11.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€4.63€9.26
10 +€4.45€8.90

*price indicative

RS Stock No.:
228-1258
Mfr. Part No.:
3007W2PCM99A10X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

7

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Contact Type

Plug

Mounting Hardware

Solder Cup

Mixed Contact Layout

7W2

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Male/Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

The CONEC D Sub Mixed contact male connector has 7 positions with solder cup mounting hardware.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy