Norcomp 681S 7 Way Straight Through Hole D-Sub Connector Female

Get a bulk buy discount

Add 5 more to save €5.35

View bulk pricing options

Subtotal (1 unit)*

€19.33

(exc. VAT)

€23.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€19.33-
5 - 24€18.26€5.35
25 - 49€17.15€54.50
50 - 99€15.83€175.00
100 +€14.96€437.00

*price indicative

RS Stock No.:
174-8734
Mfr. Part No.:
681S7W2203L001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

7

Product Type

D-Sub Connector

Current

40A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

681S

Contact Plating

Gold Flash

Contact Material

Copper Alloy

COO (Country of Origin):
US
Mixed Contact d-sub available in 11 industry standard sizes / positions:

3W3 | 5W1 | 5W5 | 7W2 | 9W4 | 11W1 | 13W3 | 13W6 | 17W2 | 21W1 | 21WA4

Available in 40 amp power contacts, 5 amp signal

Allows signal, high current & high voltage in one connector.

Contacts are pre-loaded into the insulator.

Panel Sealing Kits (Removable or Permanent) available as a separate item

Unique sealing method maintains standard D-Sub profile allowing for drop in replacement of current POWER-D connectors

Shell: Steel, nickel plated

Insulator: Glass-Filled Thermoplastic, Black

Signal Contacts: Machined Copper Alloy, Full Gold Flash

Power Contacts: Machined Copper Alloy, Full Gold Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy