CONEC 3007W2SCM99A10X 7 Way Straight Through Hole D-Sub Connector Female, with Mounting Hole

Get a bulk buy discount

Add 10 more to save €3.10

View bulk pricing options

Subtotal (1 unit)*

€7.37

(exc. VAT)

€9.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.37-
10 +€7.06€3.10

*price indicative

RS Stock No.:
228-1262
Mfr. Part No.:
3007W2SCM99A10X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

7

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Contact Type

Solder Cup

Mounting Hardware

Mounting Hole

Mixed Contact Layout

7W2

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Maximum Operating Temperature

125°C

Contact Gender

Male/Female

Standards/Approvals

RoHS

Series

3007W2SCM99A10X

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

The CONEC D-Sub female combi contact connector 7W2 has Solder cup mounting.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy