Amphenol Communications Solutions DM 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female

Subtotal (1 tray of 240 units)*

€783.60

(exc. VAT)

€963.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
240 +€3.265€783.60

*price indicative

RS Stock No.:
182-2282
Mfr. Part No.:
D25S33E6UX00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

25

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Polyester

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

DM

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Contact Size

20

Pitch

2.76mm

RoHS Status: Not Applicable

COO (Country of Origin):
IN
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Right Angle Solder, 500 cycles, Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy