JST SL 3 Way Straight 3.96 mm Pitch D-Sub Connector Female

Temporarily out of stock
RS Stock No.:
201-7058
Mfr. Part No.:
SLP-03V
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

3

Product Type

D-Sub Connector

Current

7A

Orientation

Straight

Connector Gender

Female

Connector Type D

Standard

Voltage

300V

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Maximum Operating Temperature

90°C

Contact Gender

Female

Standards/Approvals

No

Series

SL

Pitch

3.96mm

COO (Country of Origin):
JP
The JST Manufacturing 3.96mm Plug housing used crimp style wire to wire connection which has low insertion force contact to reduce surface finish wear and reduce the effect of stress relaxation and also has a inner-housing lock which secure the plug to the receptacle and prevents accidental disconnection.

Insulation resistance is 1000Mohm

With secure locking device

Housing lance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy