Norcomp CDFV 13 Way Vertical 2.77 mm Pitch Surface
- RS Stock No.:
- 204-1707
- Mfr. Part No.:
- CDFV13W3113L251
- Manufacturer:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-1707
- Mfr. Part No.:
- CDFV13W3113L251
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Series | CDFV | |
| Number of Contacts | 13 | |
| Orientation | Vertical | |
| Pitch | 2.77 mm | |
| Mount Type | Surface | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Series CDFV | ||
Number of Contacts 13 | ||
Orientation Vertical | ||
Pitch 2.77 mm | ||
Mount Type Surface | ||
Contact Gender Male | ||
The Norcomp CDFV series is a mixed flange D-sub 13W3 pin positions, vertical male connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 20A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
Related links
- Norcomp CDFV 13 Way Vertical 2.77 mm Pitch Surface
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Female
- Norcomp CDFV 7 Way Vertical 2.77 mm Pitch Surface D-Sub PCB Connector, with 4-40 Screw Male
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface, with 4-40 Screw
- Norcomp CDF 25 Way Vertical 2.77 mm Pitch Surface, with 4-40 Board Lock
- Connector Wrenches
