Norcomp CDFV 3 Way Vertical 6.85 mm Pitch Surface, with 4-40 Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-1731
Mfr. Part No.:
CDFV3W3213L411
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Series

CDFV

Number of Contacts

3

Orientation

Vertical

Pitch

6.85 mm

Mount Type

Surface

Mounting Hardware

4-40 Screw

Contact Gender

Female

The Norcomp CDFV series is a mixed flange D-sub 3W3 pin positions, vertical female connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 40A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.

Solder cup contacts

IP67 rating

Operating Temperature: -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy