Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with Board Lock Male

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€8.07

(exc. VAT)

€9.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 488 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.07-
10 - 49€7.487%
50 - 99€6.7915%
100 +€6.4819%

*price indicative

RS Stock No.:
205-4720
Mfr. Part No.:
181-026-113R531
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

26

Orientation

Right Angle

Current

5A

Mount Type

Panel

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

Board Lock

Housing Material

PBT, Steel

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

No

Series

181

Contact Material

Nickel

Pitch

2.28mm

COO (Country of Origin):
TW
The Norcomp high density right angle D-sub connector which has a high density and design maximize board space. Its contact type is male and it used nickel plating. It used DIP solder type of termination and it has plug shell have indents to provide ground

3 different mounting option available.

Its operating temperature is -55°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy