Norcomp 181 44 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with Board Lock Male
- RS Stock No.:
- 205-4724
- Mfr. Part No.:
- 181-044-113R531
- Manufacturer:
- Norcomp
Subtotal (1 unit)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.62 |
*price indicative
- RS Stock No.:
- 205-4724
- Mfr. Part No.:
- 181-044-113R531
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Board Lock | |
| Housing Material | PBT, Steel | |
| Voltage | 500V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 181 | |
| Contact Material | Nickel | |
| Pitch | 2.28mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Board Lock | ||
Housing Material PBT, Steel | ||
Voltage 500V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 181 | ||
Contact Material Nickel | ||
Pitch 2.28mm | ||
- COO (Country of Origin):
- TW
The Norcomp high density right angle D-sub connector which has a high density and design maximize board space. Its contact type is male and it used nickel plating. It used DIP solder type of termination and it has plug shell have indents to provide ground
3 different mounting option available.
Its operating temperature is -55°C to +105°C
Related links
- Norcomp 181 44 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with Board Lock Female
- Norcomp 181 44 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with 4-40 Screw Female
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with Board Lock Male
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with Board Lock Male
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with Board Lock Female
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
