Norcomp 181 26 Way Right Angle 2.28 mm Pitch Panel D-Sub Connector, with Board Lock Female

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€16.33

(exc. VAT)

€20.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€16.33-
10 - 49€15.097%
50 - 99€13.7415%
100 +€13.1419%

*price indicative

RS Stock No.:
205-4730
Mfr. Part No.:
181-M26-213R141
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

26

Orientation

Right Angle

Current

3A

Mount Type

Panel

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

Board Lock

Housing Material

Polyamide, SPCC

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Brass

Series

181

Contact Plating

Gold

Pitch

2.28mm

COO (Country of Origin):
TW
The Norcomp right angle high density D-sub connector which has a low cost, high performance screw machined contact for high reliability. Its contact type is female and it used nickel plating. It used solder cup type of termination and it has plug shell ha

Connector will fit in standard d-sub backshells.

Approximately 65% more higher density then standard D-sub connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy