FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- RS Stock No.:
- 213-4883
- Distrelec Article No.:
- 304-62-082
- Mfr. Part No.:
- F09P1G1 / 1727040074
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€211.65
(exc. VAT)
€260.35
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | €4.233 | €211.65 |
| 250 + | €3.857 | €192.85 |
*price indicative
- RS Stock No.:
- 213-4883
- Distrelec Article No.:
- 304-62-082
- Mfr. Part No.:
- F09P1G1 / 1727040074
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| Housing Material | Resin Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | 172704 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
Housing Material Resin Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series 172704 | ||
Contact Material Copper Alloy | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The Connectors are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Has RoHS Compliance
Related links
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Solder D-Sub Connector Male
- FCT from Molex 172704 9 Way Straight Solder D-Sub Connector Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
