FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- RS Stock No.:
- 213-4884
- Mfr. Part No.:
- F09P1G1 / 1727040074
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 10 more to save €4.30
View bulk pricing optionsSubtotal (1 unit)*
€5.12
(exc. VAT)
€6.30
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.12 | - |
| 10 - 24 | €4.69 | €4.30 |
| 25 + | €4.37 | €18.75 |
*price indicative
- RS Stock No.:
- 213-4884
- Mfr. Part No.:
- F09P1G1 / 1727040074
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| Housing Material | Resin Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | 172704 | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
Housing Material Resin Polybutylene Terephthalate | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series 172704 | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The Connectors are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Has RoHS Compliance
Related links
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Solder D-Sub Connector Male
- FCT from Molex 172704 9 Way Straight Solder D-Sub Connector Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
