FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.55

(exc. VAT)

€5.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 146 unit(s) shipping from 02 November 2026
  • Plus 12 unit(s) shipping from 09 November 2026
  • Plus 200 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.55
10 - 24€4.32
25 - 49€3.97
50 +€3.71

*price indicative

RS Stock No.:
213-5030
Distrelec Article No.:
144-17-040
Mfr. Part No.:
FL15-26S7 / 1731130100
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

26

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Mounting Hardware

Flange

Housing Material

Polybutylene Terephthalate

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

173113

Pitch

1.98mm

COO (Country of Origin):
DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The accessories are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy