Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- RS Stock No.:
- 507-405
- Distrelec Article No.:
- 304-56-116
- Mfr. Part No.:
- 173113-0063
- Manufacturer:
- Molex
Subtotal (1 tray of 50 units)*
€290.70
(exc. VAT)
€357.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €290.70 | €5.814 |
*price indicative
- RS Stock No.:
- 507-405
- Distrelec Article No.:
- 304-56-116
- Mfr. Part No.:
- 173113-0063
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 44 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | IEC-62474, IPC 1752A Class D, IPC 1752A Class C, EU RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | 173113 | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 44 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D High Density | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals IEC-62474, IPC 1752A Class D, IPC 1752A Class C, EU RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series 173113 | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- TW
The Molex FCT High-Density D-Sub Connector is expertly designed to meet the demanding requirements of modern electronic connectivity. With a robust construction featuring a gold-plated solder cup configuration, it ensures reliable performance in a variety of applications. This connector, accommodating up to 44 circuits, is tailored for efficient data transmission, making it an Ideal choice for high-density environments. Its straight orientation and rear panel mounting capability provide versatile installation options. The connector's IP20 rating highlights its suitability for applications where protection from dust is essential, while its Durable materials ensure longevity and stable electrical performance. The FCT connector stands out in the marketplace for its combination of functionality, reliability, and compliance with industry standards, making it a TOP choice for engineers and designers alike.
Accommodates up to 44 circuits for maximum connectivity
Solder cup termination style simplifies installation
IP20 rating offers essential protection against dust ingress
Constructed with Durable materials for extended lifespan
Compatible with a wide range of high-density applications
Related links
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Rear Connector Accessory Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Flange, Rear D Sub Standard Connector Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch PCB D Sub Standard Connector Male
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
