FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 285-7908
- Distrelec Article No.:
- 301-64-612
- Mfr. Part No.:
- 173113-0073
- Manufacturer:
- FCT from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 250)
€86.50
(exc. VAT)
€106.40
(inc. VAT)
- RS Stock No.:
- 285-7908
- Distrelec Article No.:
- 301-64-612
- Mfr. Part No.:
- 173113-0073
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Housing Material | Steel Shell | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Gold | |
| Series | 173113 | |
| Contact Material | Copper Alloy | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Housing Material Steel Shell | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Gold | ||
Series 173113 | ||
Contact Material Copper Alloy | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- TW
The FCT High-Density D-Sub Crimp Housing, Female, 15 Circuits is a versatile and durable connector suitable for various applications. With a pitch of 1.98mm and a temperature range of -55° to +105°C, this connector is designed to withstand harsh environments while providing reliable connectivity.
High-density design with 15 circuits for efficient connectivity
Polarized to mating part for easy installation
Nickel plating for enhanced durability
Straight orientation for simple integration
Steel shell material for robust construction
Related links
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male
- Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male

