FCT from Molex 172704 7 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.39

(exc. VAT)

€6.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.39
10 - 24€4.94
25 +€4.57

*price indicative

RS Stock No.:
213-5046
Mfr. Part No.:
FM13W6PA-K120 / 1727040015
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

7

Current

7.5A

Orientation

Straight

Mount Type

Rear Panel

Connector Gender

Male

Mounting Hardware

Flange

Mixed Contact Layout

Yes

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Male

Maximum Operating Temperature

130°C

Standards/Approvals

EU RoHS China RoHS REACH SVHC

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

172704

Pitch

2.84mm

COO (Country of Origin):
DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The Connectors are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Has RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy