FCT from Molex 173107 15 Way Straight Cable D-Sub Connector Female, with Screw

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-5064
Mfr. Part No.:
FM21W1S-K121 / 1731070109
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

20A

Mount Type

Cable

Connector Gender

Female

Mounting Hardware

Screw

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

173107

RoHS Status: Exempt

COO (Country of Origin):
DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The accessories are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy