Amphenol Communications Solutions G17S 9 Way Straight Free Hanging D-Sub Connector Male
- RS Stock No.:
- 220-8510
- Mfr. Part No.:
- G17S0910110EU
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
Limited stock
- 1,320 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.792 | €7.92 |
| 20 + | €0.754 | €7.54 |
*price indicative
- RS Stock No.:
- 220-8510
- Mfr. Part No.:
- G17S0910110EU
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Free Hanging | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Voltage | 250V | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | G17S | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Free Hanging | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Voltage 250V | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series G17S | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
9P PLUG SOLDER CUP FIXED PRECISION
D Sub Connectors
The Amphenol D sub connector having 9 contacts. It is made up of glass filled thermoplastic body and flash gold plated contacts.
Black in colour
fixed precision
Related links
- Amphenol Communications Solutions G17S 9 Way Straight Free Hanging D-Sub Connector Male
- Amphenol Communications Solutions G17S 37 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact SUBCON 15 Way Straight Free Hanging D-Sub Connector, with Jack Screw Male
- Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector M3 Threaded Insert Male
- Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector M3 Threaded Insert Thumb
- ITT Cannon MD-SM Straight Free Hanging D-Sub Connector, with Board Lock Female
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector Male
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector Male
