ITT Cannon MD-SM Straight Free Hanging D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 283-429
- Mfr. Part No.:
- MDSM-9SC-Z11-VS1
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€22.57
(exc. VAT)
€27.76
(inc. VAT)
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.57 | - |
| 10 + | €20.77 | 7% |
*price indicative
- RS Stock No.:
- 283-429
- Mfr. Part No.:
- MDSM-9SC-Z11-VS1
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Free Hanging | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| Housing Material | TPE | |
| Voltage | 1.25kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, RoHS, IEC-352-5, DIN 41652, CECC75-301-802 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | MD-SM | |
| Contact Size | 20-30 AWG | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Free Hanging | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
Housing Material TPE | ||
Voltage 1.25kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, RoHS, IEC-352-5, DIN 41652, CECC75-301-802 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series MD-SM | ||
Contact Size 20-30 AWG | ||
The ITT Cannon back shells are designed for use with D-Sub MIL Spec connectors with a straight mounting angle, featuring an insulated shell size A and a snap-together back shell type, the unit weight is 18.358 g, these back shells are compliant with RoHS and REACH SVHC standards.
Insulation material thermoplastic
Shell plating nickel
Related links
- ITT Cannon MD-SM 9 Way Straight 1.27 mm Pitch Screw D-Sub Connector, with Screw Female
- ITT Cannon MDSM 15 Way Straight Cable Connector Male
- ITT Cannon Female Crimp D-Sub Connector Contact, Gold Socket 26 AWG
- Amphenol Communications Solutions G17S 9 Way Straight Free Hanging D-Sub Connector Male
- Phoenix Contact SUBCON 15 Way Straight Free Hanging D-Sub Connector, with Jack Screw Male
- ITT Cannon MDSM 9 Way Vertical Through Hole Connector Female
- Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector M3 Threaded Insert Male
- Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector M3 Threaded Insert Thumb
