CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male

Get a bulk buy discount

Add 250 more to save 6%

View bulk pricing options

Subtotal (1 box of 50 units)*

€250.20

(exc. VAT)

€307.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200€5.004€250.20-
250 - 450€4.654€232.706%
500 - 950€4.434€221.7011%
1000 - 2450€4.239€211.9515%
2500 +€4.058€202.9018%

*price indicative

RS Stock No.:
228-0989
Mfr. Part No.:
163A16599X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Mounting Hardware

Mounting Hole

Housing Material

Steel

Contact Gender

Male

Standards/Approvals

UL94 V-0, RoHS

Contact Material

Copper Alloy

Contact Plating

Gold

The CONEC D Sub connector has high density 15 position with solder cup mounting.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy