CONEC 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert
- RS Stock No.:
- 228-0991
- Mfr. Part No.:
- 163A17529X
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 30 units)*
€235.80
(exc. VAT)
€290.10
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 60 | €7.86 | €235.80 |
| 90 - 150 | €7.31 | €219.30 |
| 180 - 330 | €6.964 | €208.92 |
| 360 + | €6.658 | €199.74 |
*price indicative
- RS Stock No.:
- 228-0991
- Mfr. Part No.:
- 163A17529X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Type D | 90° Connector | |
| Mounting Hardware | Threaded Insert | |
| Housing Material | Polybutylene Terephthalate, Steel | |
| Contact Gender | Male | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Contact Material | Copper Alloy | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Type D 90° Connector | ||
Mounting Hardware Threaded Insert | ||
Housing Material Polybutylene Terephthalate, Steel | ||
Contact Gender Male | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Contact Material Copper Alloy | ||
Pitch 2.74mm | ||
The CONEC D Sub connector plug has 9 position with right angled solder.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING 966 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol ICC Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
