CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- RS Stock No.:
- 228-0987
- Mfr. Part No.:
- 163A16259X
- Manufacturer:
- CONEC
Subtotal (1 box of 50 units)*
€328.50
(exc. VAT)
€404.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.57 | €328.50 |
*price indicative
- RS Stock No.:
- 228-0987
- Mfr. Part No.:
- 163A16259X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Threaded Insert | |
| Housing Material | Steel | |
| Contact Gender | Male | |
| Standards/Approvals | UL94 V-0, RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Threaded Insert | ||
Housing Material Steel | ||
Contact Gender Male | ||
Standards/Approvals UL94 V-0, RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CZ
The CONEC D Sub connector plug has 9 position with vertical solder.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity V23 37 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- HARTING 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- RS PRO 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
