CONEC 78 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- RS Stock No.:
- 228-0997
- Mfr. Part No.:
- 163A18219X
- Manufacturer:
- CONEC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-0997
- Mfr. Part No.:
- 163A18219X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 78 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Threaded Insert | |
| Housing Material | Steel | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL94 V-0 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Pitch | 2.41mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 78 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Threaded Insert | ||
Housing Material Steel | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL94 V-0 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Pitch 2.41mm | ||
- COO (Country of Origin):
- CZ
The CONEC D Sub Connector has 78 Position. It is a high density male plug .
Shell is made up of steel
RoHS compliant
Related links
- CONEC 78 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 78 Way Right Angle 2.41 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- CONEC 78 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female
- Norcomp HDF 62 Way Right Angle 2.41 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- RS PRO 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector Female
- Norcomp HDF 62 Way Right Angle 2.41 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp HDF 62 Way Right Angle 2.41 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp HDF 62 Way Right Angle 2.41 mm Pitch Surface D-Sub Connector, with 4-40 Screw Female
