CONEC 78 Way Right Angle 2.41 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female

Bulk discount available
View bulk pricing options

Subtotal (1 box of 20 units)*

€738.48

(exc. VAT)

€908.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 80€36.924€738.48
100 - 180€34.414€688.28
200 - 480€32.715€654.30
500 +€30.537€610.74

*price indicative

RS Stock No.:
228-1053
Mfr. Part No.:
164A18629X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

78

Product Type

D-Sub PCB Connector

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Female

Mounting Hardware

4 to 40 UNC

Housing Material

Polybutylene Terephthalate

Contact Gender

Female

Standards/Approvals

RoHS, UL94 V-0

Contact Plating

Gold

Contact Material

Copper Alloy

Pitch

2.41mm

The CONEC D Sub Connector high density Receptacle has 78 position with right angled solder.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy