CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 228-1027
- Mfr. Part No.:
- 164A10019X
- Manufacturer:
- CONEC
Subtotal (1 box of 50 units)*
€263.70
(exc. VAT)
€324.35
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 15 October 2026
- Plus 200 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.274 | €263.70 |
*price indicative
- RS Stock No.:
- 228-1027
- Mfr. Part No.:
- 164A10019X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 9 | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy Gold Over Nickel | |
| Contact Plating | Gold over Nickel | |
| Contact Size | 20 AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 9 | ||
Mounting Hardware Mounting Hole | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy Gold Over Nickel | ||
Contact Plating Gold over Nickel | ||
Contact Size 20 AWG | ||
The CONEC D-Sub connector has 9 positions.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole
- CONEC 3 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
