CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female

Subtotal (1 pack of 2 units)*

€12.65

(exc. VAT)

€15.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 182 unit(s) shipping from 15 October 2026
  • Plus 200 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€6.325€12.65

*price indicative

RS Stock No.:
228-1028
Distrelec Article No.:
304-31-350
Mfr. Part No.:
164A10019X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

7.5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

9

Mounting Hardware

Mounting Hole

Housing Material

Polybutylene Terephthalate

Voltage

125V

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy Gold Over Nickel

Contact Size

20 AWG

The CONEC D-Sub connector has 9 positions.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy