CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 228-1042
- Mfr. Part No.:
- 164A16669X
- Manufacturer:
- CONEC
Subtotal (1 box of 50 units)*
€402.65
(exc. VAT)
€495.25
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €8.053 | €402.65 |
*price indicative
- RS Stock No.:
- 228-1042
- Mfr. Part No.:
- 164A16669X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Steel, PBT | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, Directive 2002/95/EC | |
| Contact Plating | Gold Flash over Nickel, Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Steel, PBT | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals RoHS, Directive 2002/95/EC | ||
Contact Plating Gold Flash over Nickel, Tin over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CZ
The CONEC D Sub Connector Receptacle has 9 Position Vertical Solder.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 15 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male/Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Male
