CONEC 50 Way Right Angle 2.77 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female

Bulk discount available
View bulk pricing options

Subtotal (1 box of 20 units)*

€544.80

(exc. VAT)

€670.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 40€27.24€544.80
60 - 100€25.333€506.66
120 - 220€24.135€482.70
240 +€23.046€460.92

*price indicative

RS Stock No.:
228-1055
Mfr. Part No.:
164A18969X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub PCB Connector

Number of Contacts

50

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC

Housing Material

Steel, Polybutylene Terephthalate

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

RoHS

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Pitch

2.77mm

The CONEC D-Sub connector has 50pos. It is a right angle socket with through hole mounting.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy