CONEC 50 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female

Subtotal (1 box of 20 units)*

€607.06

(exc. VAT)

€746.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +€30.353€607.06

*price indicative

RS Stock No.:
228-1002
Mfr. Part No.:
163A50049X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

50

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

4 to 40 UNC

Housing Material

Steel

Contact Gender

Female

Standards/Approvals

RoHS, UL94 V-0

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CZ
The CONEC D Sub connector is an adapter DB50F has 50 Pins.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy