CONEC 9 Way Straight Through Hole D-Sub Connector Female, with Solder Cup

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
228-1270
Mfr. Part No.:
3009W4SCM99A10X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Contact Type

Plug

Mounting Hardware

Solder Cup

Mixed Contact Layout

9W4

Voltage

250V

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Contact Gender

Male/Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

The CONEC D-Sub Combi connector Receptacle has 9 position with solder cup.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy