CONEC 3007W2SCM99A10X 7 Way Straight Through Hole D-Sub Connector Female, with Mounting Hole

Get a bulk buy discount

Add 250 more to save 7%

View bulk pricing options

Subtotal (1 box of 50 units)*

€304.60

(exc. VAT)

€374.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200€6.092€304.60-
250 - 450€5.665€283.257%
500 - 950€5.398€269.9011%
1000 - 2450€5.154€257.7015%
2500 +€4.941€247.0518%

*price indicative

RS Stock No.:
228-1261
Mfr. Part No.:
3007W2SCM99A10X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

7

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Contact Type

Solder Cup

Mounting Hardware

Mounting Hole

Mixed Contact Layout

7W2

Housing Material

Steel

Voltage

250V

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Contact Gender

Male/Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

3007W2SCM99A10X

The CONEC D-Sub female combi contact connector 7W2 has Solder cup mounting.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy