CONEC 8 Way Straight Through Hole D-Sub Connector Female, with Mounting Hole
- RS Stock No.:
- 228-1266
- Mfr. Part No.:
- 3008W8SXX99A10X
- Manufacturer:
- CONEC
Subtotal (1 pack of 2 units)*
€9.71
(exc. VAT)
€11.94
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.855 | €9.71 |
*price indicative
- RS Stock No.:
- 228-1266
- Mfr. Part No.:
- 3008W8SXX99A10X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 8 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Type | Plug | |
| Mounting Hardware | Mounting Hole | |
| Mixed Contact Layout | 8W8 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 8 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Type Plug | ||
Mounting Hardware Mounting Hole | ||
Mixed Contact Layout 8W8 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
The CONEC D Sub combi connector housing Receptacle has 8 position.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 8 Way Straight Through Hole D-Sub Connector Female, with Mounting Hole
- CONEC 8 Way Straight Through Hole D-Sub Connector Male, with Mounting Hole
- CONEC 17 Way Straight Through Hole D-Sub Connector Female, with Mounting Hole
- CONEC 2 Way Straight Through Hole D-Sub Connector Female, with Mounting Hole
- CONEC 3007W2SCM99A10X 7 Way Straight Through Hole D-Sub Connector Female, with Mounting Hole
- TE Connectivity Amplimite 0.50 68 Way Right Angle Board D Sub Standard Connector Female, with Mounting Hole
- CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
