Norcomp 580 15 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Male

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€37.36

(exc. VAT)

€45.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€37.36-
10 - 24€34.108%
25 - 49€31.3816%
50 +€29.0622%

*price indicative

RS Stock No.:
253-0182
Mfr. Part No.:
580-M15-103L002
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

15

Current

2A

Orientation

Vertical

Mount Type

Panel

Connector Gender

Male

Connector Type D

Micro-D

Voltage

60V

Minimum Operating Temperature

-40°C

Termination Type

Solder Cup

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Brass

Series

580

Pitch

1.27mm

COO (Country of Origin):
TW
The Norcomp non-removable machined contacts for high reliability with 2 amp contact rating.

Shell is made up of zinc alloy and nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy