Phoenix Contact 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 253-2356
- Mfr. Part No.:
- 1655179
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€152.64
(exc. VAT)
€187.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €15.264 | €152.64 |
*price indicative
- RS Stock No.:
- 253-2356
- Mfr. Part No.:
- 1655179
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Housing Material | Tin Plated, Steel | |
| Voltage | 250V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 61076-2-101 | |
| Contact Plating | Gold over Tin | |
| Contact Material | Copper Alloy | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Housing Material Tin Plated, Steel | ||
Voltage 250V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals IEC 61076-2-101 | ||
Contact Plating Gold over Tin | ||
Contact Material Copper Alloy | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-sub contact insert has solder cup connection and copper alloy contact material.
Male insert
Degree of pollution 2
Related links
- Phoenix Contact VS-15-BU-DSUB-HD-EG 1655166 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 3 mm Mount
- FCT from Molex 1731 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex FCT 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- Phoenix Contact 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 3 mm Mount Hole Male
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male
